Tente Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, Polyamide

Subtotal (1 unit)*

$62.37

(exc. GST)

$68.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.37

*price indicative

RS Stock No.:
759-669
Mfr. Part No.:
79773
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

100kg

Brakes

Yes

Overall Height

100mm

Wheel Width

20mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12528

Weight Class

0.438 kg

Hub Bearing Type

Precision Ball Bearing

Non Compliant

COO (Country of Origin):
FR
The Tente Castors High performance swivel caster designed for versatile applications. Its robust construction and superior materials ensure reliable mobility, making it Ideal for furniture and equipment requiring efficient movement.

Polyamide wheel body guarantees durability and resistance to impact

Polyurethane band offers excellent rolling performance with minimal noise

Precision ball bearings ensure smooth and easy movement under load

Temperature range of -10 °C to 40 °C allows for diverse environmental applications

Swivel caster design with brake provides enhanced control and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy