RS PRO Swivel Castor Wheel, 205 kg Capacity, 200 mm Wheel, Rubber

Subtotal (1 unit)*

$58.80

(exc. GST)

$64.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.80

*price indicative

RS Stock No.:
631-191
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

205kg

Brakes

No

Overall Height

235mm

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

RoHS

Hub Material

Pressed Steel

Hub Bearing Type

Roller Bearing

Mount Type

Single Bolt

COO (Country of Origin):
IT
The RS Pro Castor wheel with black rubber wheel 83 Shore A and zinc chromium pressed steel material center hub on roller bearing in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.

Medium Duty

Industrial castor

Rotation Swivel

Fixing Plate

Rubber

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy