Guitel Hervieu Fixed Castor Wheel, 300 kg Capacity, 200 mm Wheel

Subtotal (1 unit)*

$223.43

(exc. GST)

$245.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.43

*price indicative

RS Stock No.:
608-059
Mfr. Part No.:
KF5BA200-28L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Mount Type

Plate

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stamped stainless steel caster features an Ethanyl injected polyurethane wheel and a polyamide body. The frame is made from AISI 304 stainless steel stamped sheet and mounted using a fixed plate. The tire is thermoplastic polyurethane injected with non-marking Ethanyl.

Wheel is white polyamide 6

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy