Guitel Hervieu Braked Swivel Castor, 150 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 607-994
- Mfr. Part No.:
- KP41BD100-77L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$94.40
(exc. GST)
$103.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.40 |
*price indicative
- RS Stock No.:
- 607-994
- Mfr. Part No.:
- KP41BD100-77L
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 150kg | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Rotation | Braked Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 150kg | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Rotation Braked Swivel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with a white Ernyl non-marking polyamide 6 wheel. Its frame is built from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and the pivot. It is mounted using a fixing plate for secure attachment.
Wheel is Ernyl white polyamide 6, non-marking
Hub is smooth
Related links
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 80mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Fixed Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 100mm Wheel
