- RS Stock No.:
- 520-624
- Mfr. Part No.:
- 2030540000
- Brand:
- Guitel Hervieu
Available for back order.
Added
Price (ex. GST) Each
$69.13
(exc. GST)
$76.04
(inc. GST)
Units | Per unit |
1 + | $69.13 |
- RS Stock No.:
- 520-624
- Mfr. Part No.:
- 2030540000
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
COMPOLUX castors
Glass fibre-reinforced polyamide castors (30%) with a grey (RAL 7001) polypropylene copolymer body.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.
Grey (RAL 7005) thermoplastic rubber tyre.
Central bearing hub 6201 2RS with plastic thread-guard.
Part numbers beginning with 21... are anti-static and identified by a yellow dot. Frames are electrical conducting polyamide.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 100kg |
Mounting Type | Single Bolt |
Includes Brake | No |
Overall Height | 165mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Fixing Hole Size | 12mm |
Weight Class | Medium Duty |
Hub Material | Polyamide |
Hub Bearing Type | Ball Bearing |
Related links
- RS PRO Swivel Castor Wheel 125mm Wheel
- Legrand Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 125mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel