RS PRO Swivel Castor Wheel Braked, 200 kg Capacity, 150 mm Wheel, PUR
- RS Stock No.:
- 149-294
- Brand:
- RS PRO
Subtotal (1 unit)*
$64.21
(exc. GST)
$70.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.21 |
*price indicative
- RS Stock No.:
- 149-294
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 181mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Chromium | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 181mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Chromium | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a polyamide 6 body coated with injection DESMOPAN polyurethane (Bayer) rated at 97 Shore A. They have a hub on roller bearings and are constructed from zinc chromium plated pressed steel, turning on a double rim of balls for smooth movement. Additionally the assembly includes a self-locking nut and a dust cover ring to protect the bearings.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 150 mm Wheel, Nylon
- LAG Swivel Castor 150 mm Wheel
- LAG Braked Swivel Castor 150 mm Wheel
- RS PRO Swivel Castor 35 mm Wheel, Polyurethane
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor 150 mm Wheel, Polyurethane
