RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 149-277
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.43
(exc. GST)
$84.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.43 |
*price indicative
- RS Stock No.:
- 149-277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 170kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 170kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a blue elastic rubber design with a hardness rating of 68 Shore A and a robust black polyamide 6 centre. They are equipped with a hub that can accommodate shielded ball bearings, roller bearings, or stainless-steel roller bearings, ensuring reliable mobility The wheel is constructed from pressed stainless steel AISI 304 and operates on a double rim of balls made from stainless steel AISI 420 for enhanced durability. Additionally, they are assembled with a self-locking nut and include a dust cover ring to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel Polyamide 6
- RS PRO Swivel Trolley Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Rubber
