RS PRO Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel, Nylon
- RS Stock No.:
- 149-255
- Brand:
- RS PRO
Subtotal (1 unit)*
$84.86
(exc. GST)
$93.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.86 |
*price indicative
- RS Stock No.:
- 149-255
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a polyamide 6 design equipped with a hub on plain bore. Constructed from pressed stainless steel AISI 304 and turns on a double rim of balls in stainless steel AISI 420. Additionally, they are assembled with a self-locking nut and include a dust cover ring to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 160 mm Wheel, Nylon
- RS PRO Swivel Castor 160 mm Wheel Polyurethane
- RS PRO Swivel Castor 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor 160 mm Wheel, Rubber
- Tente Braked Swivel Castor 160 mm Wheel
- LAG Swivel Castor 160 mm Wheel
- Tente Braked Swivel Castor 160 mm Wheel, Elastic
- LAG Braked Swivel Castor 160 mm Wheel
