RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Rubber

Subtotal (1 unit)*

$51.73

(exc. GST)

$56.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.73

*price indicative

RS Stock No.:
149-205
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

170kg

Brakes

Yes

Overall Height

155mm

Frame Material

Pressed Steel

Frame Finish

Zinc Chromated

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Medium Duty

Standards/Approvals

RoHS

Hub Material

Polyamide 6

Mount Type

Single Bolt

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

RS PRO Castor Wheel


This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.

These RS PRO Castor Wheels features a blue elastic rubber design with a hardness rating of 68 Shore A and a robust black polyamide 6 centre. They are equipped with a hub that can accommodate shielded ball bearings, roller bearings, or stainless-steel roller bearings, ensuring reliable mobility. Constructed from zinc chromium-plated pressed steel, the wheels rotate smoothly on a double rim of balls. Additionally, they are assembled with a self-locking nut and include a dust cover ring to protect the bearings from contaminants.

Features and Benefits


  • Medium duty

  • Industrial castor

  • Rotational swivel

  • Fixing plate

  • With break

  • Corrosion resistant

  • Impact resistant

  • Shock absorbing

  • Applications


    RS PRO Castor Wheels can be versatile components and utilised over various environments.

    Furniture – Office chairs and tables/desks

    Industrial Environments – Tool cabinets and workbenches

    Healthcare – Hospital beds and medical equipment

    Retail – Shopping trolleys

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy