Schurter 630mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-7718
- Mfr. Part No.:
- 0034.3772
- Brand:
- Schurter
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.45
(exc. GST)
$1.59
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.45 | $14.50 |
50 + | $1.306 | $13.06 |
*price indicative
- RS Stock No.:
- 865-7718
- Mfr. Part No.:
- 0034.3772
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter FSL Series
The Schurter FSL series of fuses are a dependable primary protection device for use in a wide range of applications. The glass body allows for quick identification of incidents and thus allows for quick and easy replacements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 630mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FSL 5x20 |
Related links
- Schurter 630mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 630mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 630mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 630mA T Glass Cartridge Fuse, 5 x 20mm
- Schurter 630mA M Glass Cartridge Fuse, 5 x 20mm
- Schurter 630mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 630mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm