Eaton 630mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9428
- Mfr. Part No.:
- S506-630-R
- Brand:
- Eaton
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 bag of 1000 units)**
$413.25
(exc. GST)
$454.57
(inc. GST)
On back order for despatch 21/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 1 | $413.25 | $0.413 |
2 - 3 | $406.89 | $0.407 |
4 + | $398.09 | $0.398 |
**price indicative
- RS Stock No.:
- 169-9428
- Mfr. Part No.:
- S506-630-R
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 630mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | S506 | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 630mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series S506 | ||
Fuse Standard IEC 60127-2 | ||
Related links
- Eaton 630mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 630mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.6A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 80mA T Glass Cartridge Fuse, 5 x 20mm