- RS Stock No.:
- 851-1674
- Mfr. Part No.:
- KTK-15
- Brand:
- Eaton
3 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$84.81
(exc. GST)
$93.29
(inc. GST)
Units | Per unit |
1 - 49 | $84.81 |
50 - 249 | $84.19 |
250 + | $69.28 |
- RS Stock No.:
- 851-1674
- Mfr. Part No.:
- KTK-15
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Cartridge Fuse, Clip Termination Style, Nickel-Plated Brass Endcaps - KTK Series - KTK-15
Looking for a fuss-free way to deal with electrical faults? Reach for this cartridge fuse from Eaton. In the event of an overcurrent event, such as a short circuit, the wire filament inside the unit melts, breaking the circuit and protecting connected devices. When this happens, it's quick and easy to simply swap the fuse out for another one and get back to work. Fuses like this one are often used in automation control circuits, industrial lighting protection and measurement meter circuits.
Features & Benefits
• 600V AC voltage rating is suitable for high-power applications
• Fast-acting F-type fuse blows immediately to provide effective protection for equipment and cabling
• Compact dimensions of 10 (diameter) x 38mm (length) for use with standard holders
• 15A current rating to handle medium-level electric currents
• Nickel-plated bronze endcaps are durable and corrosion-resistant
• Fast-acting F-type fuse blows immediately to provide effective protection for equipment and cabling
• Compact dimensions of 10 (diameter) x 38mm (length) for use with standard holders
• 15A current rating to handle medium-level electric currents
• Nickel-plated bronze endcaps are durable and corrosion-resistant
Is there a way to easily identify this fuse among others?
Yes, the fuse is colour-coded black to indicate its 600V rating, making identification easy.
What's the outer casing of the fuse made of?
It's made of melamine, a type of organic plastic, so it's strong, durable and delivers long-lasting performance.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | UL 248-14 |
Related links
- Eaton 15A Blue Blade Car Fuse, 32V dc
- Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A T Fibreglass Cartridge Fuse, 10 x 38mm
- Littelfuse 15A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 15A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A F Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm