Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 848-4150
- Mfr. Part No.:
- LP-CC-4
- Brand:
- Eaton
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$109.56
(exc. GST)
$120.52
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $109.56 |
25 - 49 | $104.08 |
50 - 99 | $98.88 |
100 - 499 | $93.93 |
500 + | $89.22 |
- RS Stock No.:
- 848-4150
- Mfr. Part No.:
- LP-CC-4
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Bussmann Series Low-Peak Cartridge Fuse - LP-CC
Eaton Bussmann Series Class CC cartridge fuses provide ultimate protection, they are current limiting and can be used where either a time-delay or a fast-acting fuse is needed. They are considered superior due to the all-purpose and space-saving elements which also meet most protection requirements. Through the use of Cooper Bussman's LP-CC series of cartridge fuses, users can dramatically reduce their existing fuse inventory by up to 33% when upgrading.
Features & Benefits
• 200kA interrupting rating complies with NEC Section 110.9
• This range is professional
• Fast, short circuit protection, dual-element and time delay performance allows these fuses to provide excellent protection
• Provides a consistent 2:1 ampacity ratio, enabling selection co-ordination much easier
• Avoid unwanted fuse openings through the time delay functionality
• Gives a high level of current limitation and quick response speed under short circuited conditions
• Compact in size, durable in strength
• This range is professional
• Fast, short circuit protection, dual-element and time delay performance allows these fuses to provide excellent protection
• Provides a consistent 2:1 ampacity ratio, enabling selection co-ordination much easier
• Avoid unwanted fuse openings through the time delay functionality
• Gives a high level of current limitation and quick response speed under short circuited conditions
• Compact in size, durable in strength
How do cartridge fuses work?
Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again and allow the flow of current.
Why use cartridge fuses?
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.
Eaton Cartridge Fuse, 4A Current Rating, 150V DC / 600V AC Voltage Rating - LP-CC-4
This Eaton cartridge fuse with a current rating of 4A features a durable melamine body material and a compact size of 10x38 mm. The T-speed and CC class fuse is designed for high-traffic applications where reliable protection is essential.
Features & Benefits
• Melamine body material for durability
• 4A current rating suitable for various applications
• T-speed fuse for optimal protection
• 10x38 mm size for easy installation
• CC class for enhanced safety
• Voltage rating of 150V DC and 600V AC
• 4A current rating suitable for various applications
• T-speed fuse for optimal protection
• 10x38 mm size for easy installation
• CC class for enhanced safety
• Voltage rating of 150V DC and 600V AC
Applications
• Ideal for use in electrical panels
• Suitable for industrial machinery protection
• Can be used for automotive circuits
• Used in control systems for reliable performance
• Suitable for industrial machinery protection
• Can be used for automotive circuits
• Used in control systems for reliable performance
Can it be used in high-voltage applications?
Yes, this Eaton cartridge fuse is designed to handle voltage ratings of up to 150V DC and 600V AC.
Will it fit standard fuse holders?
Yes, the 10x38 mm size of this fuse makes it compatible with most standard fuse holders.
Is it suitable for protecting sensitive electronic equipment?
Yes, the T-speed and CC class design of this fuse ensures reliable protection for all types of equipment.
Can it be used in both DC and AC circuits?
Yes, this fuse is rated for use in both 150V DC and 600V AC circuits.
Will it provide fast short-circuit protection?
Yes, the time-delay characteristic of this fuse ensures fast short-circuit protection for enhanced safety.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 150 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
Series | Eaton Bussmann |
Related links
- Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 25A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 8A T Melamine Cartridge Fuse, 10 x 38mm