- RS Stock No.:
- 848-4106
- Mfr. Part No.:
- JJS-50
- Brand:
- Eaton
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$139.01
(exc. GST)
$152.91
(inc. GST)
Units | Per unit |
1 - 49 | $139.01 |
50 - 249 | $136.71 |
250 + | $133.48 |
- RS Stock No.:
- 848-4106
- Mfr. Part No.:
- JJS-50
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann - JJS Series
Professional range of Cooper Bussmann quick acting fuses from the JJS series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Body Material - Melamine
Various current ratings available
Various current ratings available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 21 x 40mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | T |