Eaton 20A F Melamine Cartridge Fuse, 14 x 38mm
- RS Stock No.:
- 848-4096
- Mfr. Part No.:
- JJS-20
- Brand:
- Eaton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$105.25
(exc. GST)
$115.77
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $105.25 |
50 - 249 | $103.55 |
250 + | $101.10 |
- RS Stock No.:
- 848-4096
- Mfr. Part No.:
- JJS-20
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cooper Bussmann - JJS Series
Professional range of Cooper Bussmann quick acting fuses from the JJS series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Body Material - Melamine
Various current ratings available
Various current ratings available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 14 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | T |
Related links
- Eaton 20A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A F Melamine Cartridge Fuse, 14 x 38mm
- Eaton 30A F Melamine Cartridge Fuse, 14 x 38mm
- Littelfuse 20A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 20A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A F Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A F Melamine Cartridge Fuse, 10 x 38mm