- RS Stock No.:
- 703-4081
- Mfr. Part No.:
- 5-5AMWNA3-0E
- Brand:
- Eaton
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$345.10
(exc. GST)
$379.61
(inc. GST)
Units | Per unit |
1 - 24 | $345.10 |
25 - 99 | $339.06 |
100 + | $330.26 |
- RS Stock No.:
- 703-4081
- Mfr. Part No.:
- 5-5AMWNA3-0E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Bussmann Voltage and Auxiliary Transformer Fuse Links
These fuse links are designed for use in the primary side of voltage transformers to provide system isolation in the event of faults occurring in the transformer circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 21 x 142mm |
Voltage Rating | 5.5kV ac |
Body Material | Ceramic |