Schurter 250mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 789-7823
- Mfr. Part No.:
- 0034.1510
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each (In a Bag of 10)
$2.532
(exc. GST)
$2.785
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | $2.532 | $25.32 |
100 - 990 | $2.49 | $24.90 |
1000 + | $2.424 | $24.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 167-7645
Price (ex. GST) Each (In a Pack of 10)
Was $2.508
You pay
$2.132
(exc. GST)
$2.345
(inc. GST)
- RS Stock No.:
- 789-7823
- Mfr. Part No.:
- 0034.1510
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter FSF Series
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.
IEC Standard fuse.
Low breaking capacity.
Low breaking capacity.
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | FSF 5x20 |
Related links
- Schurter 250mA F Glass Cartridge Fuse, 5 x 20mm
- Mersen 250mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 250mA F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 250mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 250mA F Glass Cartridge Fuse, 6.3 x 32mm