- RS Stock No.:
- 787-4296
- Mfr. Part No.:
- 35616300029
- Brand:
- Littelfuse
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.24 | $16.20 |
50 - 495 | $3.20 | $16.00 |
500 + | $3.138 | $15.69 |
*price indicative |
- RS Stock No.:
- 787-4296
- Mfr. Part No.:
- 35616300029
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 356 Series
Littelfuse 356 series of cartrige fuses offer Slow blow characteristics suitable for high voltage and surge tolerant applications.356 Series fuses can be used as supplimentary protection in an appliance or as individual protection for components or internal circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 440V ac |
Body Material | Ceramic |
Series | 356 |
Related links
- RS PRO 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 6.3A T Ceramic Cartridge Fuse, 5 x 20mm