- RS Stock No.:
- 894-9607
- Mfr. Part No.:
- 35605000029
- Brand:
- Littelfuse
680 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.414
(exc. GST)
$3.755
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.414 | $17.07 |
50 - 245 | $3.374 | $16.87 |
250 + | $3.314 | $16.57 |
*price indicative |
- RS Stock No.:
- 894-9607
- Mfr. Part No.:
- 35605000029
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 356 Series
Littelfuse 356 series of cartrige fuses offer Slow blow characteristics suitable for high voltage and surge tolerant applications.356 Series fuses can be used as supplimentary protection in an appliance or as individual protection for components or internal circuits.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 440V ac |
Body Material | Ceramic |
Series | 356 |
Related links
- Cartridge Fuses
- Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 500mA F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 500mA T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 500mA T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 500mA F Glass Cartridge Fuse, 6.3 x 32mm