Littelfuse 1.6A T Ceramic Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 pack of 25 units)*

$84.35

(exc. GST)

$92.775

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225$3.374$84.35
250 - 1225$3.325$83.13
1250 +$3.244$81.10

*price indicative

RS Stock No.:
769-0010
Mfr. Part No.:
021501.6MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

215

Littelfuse 215 Series 5x20mm


The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free

Related links