Littelfuse 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 541-4713
- Distrelec Article No.:
- 304-01-090
- Mfr. Part No.:
- 021506.3MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$22.28
(exc. GST)
$24.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 390 unit(s) ready to ship
- Plus 5,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.228 | $22.28 |
| 500 - 2490 | $2.201 | $22.01 |
| 2500 + | $2.161 | $21.61 |
*price indicative
- RS Stock No.:
- 541-4713
- Distrelec Article No.:
- 304-01-090
- Mfr. Part No.:
- 021506.3MXP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 6.3A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Ceramic | |
| Series | 215 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series 215 | ||
Anti Surge (T) HBC – Ceramic Bodied, 5 x 20
Littelfuse Time lag ceramic body cartridge fuses are ideal for applications when surge withstand is required. Breaking capacity 1.5kA @ 250Vac
Approvals
BSI, SEMKO, VDE, MITI, UL, CSA
Related links
- Littelfuse 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 6.3A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
