Safety fuse insert, 25 A, 10 x 38 mm
- RS Stock No.:
- 286-0188
- Mfr. Part No.:
- 2827990000
- Brand:
- Weidmüller
Price Each (In a Pack of 10)**
$11.737
(exc. GST)
$12.911
(inc. GST)
150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $11.737 | $117.37 |
**price indicative
Related links
- Safety fuse insert 10 A, 10 x 38 m
- Safety fuse insert 15 A, 10 x 38 m
- Mecalectro Linear Solenoid 45 x 45 x 38 mm
- STEGO Fan Side Mount Fan Mount for use with 120 x 120 x 38 mm Axial Fans
- Mecalectro Linear Solenoid 5 → 15N, 45 x 45 x 38 mm
- Wera 7780 Series Series Open Ended Insert Open end insert 14 x 18mm Insert
- Wera 7790 Series Series Push-fit weld-on adapter 14 x 18mm Insert
- Bahco 9Q Series Quick Release Ratchet Ratchet Head With...