- RS Stock No.:
- 269-3855
- Mfr. Part No.:
- 7010.3440
- Brand:
- Schurter
On back order for despatch 24/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4.81
(exc. GST)
$5.29
(inc. GST)
Units | Per unit |
1 + | $4.81 |
- RS Stock No.:
- 269-3855
- Mfr. Part No.:
- 7010.3440
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Glass |
Related links
- RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Melamine Cartridge Fuse, 10 x 38mm
- RS PRO 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A F Glass Cartridge Fuse, 5 x 30mm
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm