Legrand 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 266-3069
- Mfr. Part No.:
- 0 102 63
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$37.62
(exc. GST)
$41.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $37.62 | $3.762 |
*price indicative
- RS Stock No.:
- 266-3069
- Mfr. Part No.:
- 0 102 63
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 6.3A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 6.3A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Body Material Ceramic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Legrand miniature cylindrical cartridge is used to shield delicate equipment such as light dimmers, power terminal blocks, emergency lighting blocks, transformer.
Type F
Ceramic body
Breaking capacity 1500A
Ceramic body
Breaking capacity 1500A
Related links
- Legrand 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 10A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 5A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 1A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
