Legrand 10A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 266-3070
- Mfr. Part No.:
- 0 102 96
- Brand:
- Legrand
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$32.80
(exc. GST)
$36.08
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $32.80 | $3.28 |
*price indicative
- RS Stock No.:
- 266-3070
- Mfr. Part No.:
- 0 102 96
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Legrand miniature cylindrical cartridge for the protection of sensitive equipment such as light dimmers, power terminal blocks, emergency lighting blocks, transformer.
Ceramic fuse
1.5 kA breaking power
1.5 kA breaking power
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V |
Body Material | Ceramic |
Related links
- Legrand 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 5A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 1A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 6.3A F Ceramic Cartridge Fuse, 5 x 20mm