Schurter 20A T Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 209-9421
- Mfr. Part No.:
- 8020.2052
- Brand:
- Schurter
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.586
(exc. GST)
$20.445
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $18.586 | $185.86 |
20 - 90 | $18.178 | $181.78 |
100 + | $16.36 | $163.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 209-9421
- Mfr. Part No.:
- 8020.2052
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schurter EV Fuses has High breaking capacity up to 50 kA @ 1000 VDC. Applications- Battery Management System, On-Board Battery Charger, DC/DC Converters Air-Conditioning Compressor PCT Heater.
Manifold mounting versions.
Designed for electric vehicles.
Designed for electric vehicles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 1000V dc |
Body Material | Ceramic |
Fuse Standard | EV Fuse |
Related links
- Schurter 20A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 30A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 10A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 25A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 15A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 40A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 50A T Ceramic Cartridge Fuse, 10 x 38mm