- RS Stock No.:
- 182-3900
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Box of 1000
$6,900.49
(exc. GST)
$7,590.54
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $6,900.49 | $6.90 |
2 - 3 | $6,748.66 | $6.749 |
4 + | $6,603.73 | $6.604 |
*price indicative |
- RS Stock No.:
- 182-3900
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Ceramic Cartridge Fuse
The RS PRO quick-acting ceramic cartridge fuse has a voltage rating of 420V and current rating of 16A. The fuse has a size of 5x20mm and speed marking F. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Diameter of lead wire: ± 0.05mm
• Length of lead wire: 38mm ± 2mm
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Diameter of lead wire: ± 0.05mm
• Length of lead wire: 38mm ± 2mm
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 420V ac |
Body Material | Ceramic |
Related links
- RS PRO 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 3A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 12.5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 20A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 630mA F Ceramic Cartridge Fuse, 5 x 20mm