Eaton 63A Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 181-8779
- Distrelec Article No.:
- 304-21-573
- Mfr. Part No.:
- C22M63
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 111 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $15.27 |
| 3 - 4 | $14.89 |
| 5 + | $14.68 |
*price indicative
- RS Stock No.:
- 181-8779
- Distrelec Article No.:
- 304-21-573
- Mfr. Part No.:
- C22M63
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 22 x 58mm | |
| Voltage Rating | 690V ac | |
| Body Material | Ceramic | |
| Application Category | aM | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 22 x 58mm | ||
Voltage Rating 690V ac | ||
Body Material Ceramic | ||
Application Category aM | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- ES
Eaton Cartridge Fuse, 63A Current Rating, 690V AC Voltage Rating - C22M63
This cartridge fuse from Eaton is a high-quality ceramic fuse with a current rating of 63A and a voltage rating of 690V AC. It is designed for motor protection in industrial applications, meeting the IEC standards for safety and reliability.
Features & Benefits
• size: 22 x 58 mm, making it suitable for a variety of use
• Breaking capacity of 80 kA@690V AC, providing high-level protection
• IEC 60269 standard compliance, ensuring quality and safety
• Breaking capacity of 80 kA@690V AC, providing high-level protection
• IEC 60269 standard compliance, ensuring quality and safety
Applications
• Ideal for protecting motors in industrial settings
• Suitable for low voltage electrical installations
• Used for electrical engineering, automation, and process control Applications
• Suitable for low voltage electrical installations
• Used for electrical engineering, automation, and process control Applications
Can this fuse be used in low voltage environments?
Yes, this fuse is specifically designed for low voltage applications.
Will it provide protection for industrial motors?
Yes, it is reliable for motor protection in industrial settings.
Is this fuse compliant with IEC standards?
Yes, this fuse meets the IEC 60269 standard for safety and reliability.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 63A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 63A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Mersen 63A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 63A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 125A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 40A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 32A Ceramic Cartridge Fuse, 22 x 58mm
