Eaton 63A Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 181-8585
- Mfr. Part No.:
- C22M63
- Brand:
- Eaton
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$7.634
(exc. GST)
$8.397
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $7.634 | $76.34 |
50 + | $6.871 | $68.71 |
*price indicative
- RS Stock No.:
- 181-8585
- Mfr. Part No.:
- C22M63
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eaton Cartridge Fuse, 63A Current Rating, 690V AC Voltage Rating - C22M63
This cartridge fuse from Eaton is a high-quality ceramic fuse with a current rating of 63A and a voltage rating of 690V AC. It is designed for motor protection in industrial applications, meeting the IEC standards for safety and reliability.
Features & Benefits
• size: 22 x 58 mm, making it suitable for a variety of use
• Breaking capacity of 80 kA@690V AC, providing high-level protection
• IEC 60269 standard compliance, ensuring quality and safety
• Breaking capacity of 80 kA@690V AC, providing high-level protection
• IEC 60269 standard compliance, ensuring quality and safety
Applications
• Ideal for protecting motors in industrial settings
• Suitable for low voltage electrical installations
• Used for electrical engineering, automation, and process control Applications
• Suitable for low voltage electrical installations
• Used for electrical engineering, automation, and process control Applications
Can this fuse be used in low voltage environments?
Yes, this fuse is specifically designed for low voltage applications.
Will it provide protection for industrial motors?
Yes, it is reliable for motor protection in industrial settings.
Is this fuse compliant with IEC standards?
Yes, this fuse meets the IEC 60269 standard for safety and reliability.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | aM |
Series | Eaton Bussmann |
Fuse Standard | IEC |
Related links
- Eaton 63A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 63A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 63A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 100A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 125A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 40A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 32A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 80A Ceramic Cartridge Fuse, 22 x 58mm