RS PRO 3A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 177-8009
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Box of 500)
$0.664
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.664 | $332.00 |
1000 - 4500 | $0.65 | $325.00 |
5000 + | $0.585 | $292.50 |
*price indicative
- RS Stock No.:
- 177-8009
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Acting Glass Tube Fuse, 0.25-30A, 6.3x32mm
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | AFE |
Related links
- RS PRO 3A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 3A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 3A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 3A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 3A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 3A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A F Glass Cartridge Fuse, 6.3 x 32mm