RS PRO 3A T Glass Cartridge Fuse, 6.3 x 32mm

Bulk discount available

Subtotal (1 pack of 10 units)*

$13.71

(exc. GST)

$15.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship
  • Plus 4,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 490$1.371$13.71
500 - 2490$1.356$13.56
2500 +$1.117$11.17

*price indicative

RS Stock No.:
668-6082
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

3A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

COO (Country of Origin):
TW

RS PRO, 3 A Glass Cartridge Fuse, 6.3 x 32 mm, Speed T


Need a fuse that can withstand brief power surges? This RS PRO cartridge has a slow-acting, T-speed fuse that can deal with short bursts of high voltage currents such as those created by start-up motors.
The glass body allows you to visually check which fuses are working or need replacing. The wide operating temperature range from -55°C to +125°C makes this fuse suitable for domestic and industrial use.
This type of glass fuse is commonly used by the automotive industry to protect electrical circuits in cars. They're also found in refrigerators, microwaves and processing pumps.

Features and Benefits


• Glass body material
• Breaking capacity (at maximum voltage rating) of 100 A
• Current rating of 3 A
• Fuse size of 6.3 x 32 mm
• T fuse speed
• No high rupture capacity
• No includes indicator
• Operating temperature of -55°C to +125°C
• Resistance of 64.8 m Ω
• Miniature size designation
• Voltage rating of 250 V AC

Related links