- RS Stock No.:
- 171-6770
- Mfr. Part No.:
- S505H-10-R
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.376
(exc. GST)
$3.714
(inc. GST)
Units | Per unit | Per Pack* |
5 - 2495 | $3.376 | $16.88 |
2500 - 7495 | $3.28 | $16.40 |
7500 + | $3.142 | $15.71 |
*price indicative |
- RS Stock No.:
- 171-6770
- Mfr. Part No.:
- S505H-10-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
403 Vdc/500-600 Vac rating
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |
Related links
- Eaton 10A T Cartridge Fuse, 21 x 57mm
- Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 10A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 10A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A F Ceramic Cartridge Fuse, 6.3 x 32mm