Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9386
- Mfr. Part No.:
- S500-10-R
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 1000
$3,802.40
(exc. GST)
$4,182.64
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $3,802.40 | $3.802 |
2 - 9 | $3,743.88 | $3.744 |
10 + | $3,369.52 | $3.37 |
*price indicative
- RS Stock No.:
- 169-9386
- Mfr. Part No.:
- S500-10-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Bussmann Quick Acting (F) LBC Cartridge Fuses - Glass Bodied, 5 x 20 mm
This range of cylindrical cartridge fuses from Eaton Bussmann is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Why choose a glass cartridge fuse?
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.
What Speed is it?
This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.
What voltage is it?
These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).
What are cartridge fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared
Eaton Glass Cartridge Fuse, 10A, F Speed S500-10-R
Use this fuse from Eaton to safely isolate electrical circuitry and components when dangerous fault conditions arise. It's rated F (fast-acting) and has a low breaking capacity, which means it ruptures quickly when faults cause a surge in current beyond its rated limit of 10A.
Use it to prevent electrical flow to subsystems and equipment when irregular currents occur. This avoids the hazardous effects of overheating, such as equipment fire or cables melting.
Use it to prevent electrical flow to subsystems and equipment when irregular currents occur. This avoids the hazardous effects of overheating, such as equipment fire or cables melting.
Features & Benefits
• Glass body lets you see easily when the fuse wire has blown, making maintenance simple
• Free of halogen and lead, for sustainability and to reduce harm to the environment
• Standard dimensions of 5 (diameter) x 20mm (length) to suit universal fuse holders
• Free of halogen and lead, for sustainability and to reduce harm to the environment
• Standard dimensions of 5 (diameter) x 20mm (length) to suit universal fuse holders
What key factors should I consider when choosing a fuse?
You should choose a fuse with a nominally higher current rating than the device it's being used in. This means that if there's a slight power increase, the fuse won't blow. You should also check its voltage rating – for electrical applications, fuses must be rated at 125V or higher. Finally, the fuse should be the correct size to fit in your appliance or fuse holder.
Note
Eaton formerly known as Bussmann
Approvals
-
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |
Related links
- Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 800mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 6.3A F Glass Cartridge Fuse, 5 x 20mm