Eaton 10A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 848-2738
- Mfr. Part No.:
- AGC-10-R
- Brand:
- Eaton
71 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.08
(exc. GST)
$4.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.08 |
- RS Stock No.:
- 848-2738
- Mfr. Part No.:
- AGC-10-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Eaton Cartridge Fuse, Fast-Acting Type, 250V AC Voltage Rating - AGC-10-R
Put the breaks on equipment failure due to electrical faults with this cartridge fuse from Eaton. The fast-acting device is quick off the mark, as it blows as soon as overcurrent is detected in your circuit. To match the demands of harsh environments, the rugged device resists shock and vibration. Brass-plated end caps withstand the corrosive effects of moisture, making this fuse suitable to use in humid conditions. Once it's blown, simply swap it for a new unit with minimal effort and fuss. A fast-acting device like this is just the ticket for protecting general industrial and commercial equipment such as lighting systems.
• Meets UL 248-14 standards for low-voltage switches used for supplementary electrical protection
• Transparent glass tube allows for quick and easy visual inspection
• Produces no sparks or gas, so boosts workplace fire safety
• Transparent glass tube allows for quick and easy visual inspection
• Produces no sparks or gas, so boosts workplace fire safety
How does this fuse break a circuit?
This fuse has an internal resistor, which is a wire that forms a link to complete an electrical circuit. When excess current passes through it, the wire melts to stop the flow of potentially dangerous voltage.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Related links
- Eaton 100mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 30A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 6A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 7.5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 8A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 10A F Ceramic Cartridge Fuse, 6.3 x 32mm