Schurter 800mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-7279
- Mfr. Part No.:
- 7030.3310
- Brand:
- Schurter
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.406
(exc. GST)
$9.247
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $8.406 | $42.03 |
*price indicative
- RS Stock No.:
- 167-7279
- Mfr. Part No.:
- 7030.3310
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Fuse Size | 5 x 20mm |
Fuse Speed | TT |
Voltage Rating | 220V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | D1TD |
Related links
- Schurter 800mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 3.15A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.6A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 310mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.25A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A Slow-Blow Glass Cartridge Fuse, 5 x 20mm