Schurter 2.5A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 173-9736
- Mfr. Part No.:
- 7040.3130
- Brand:
- Schurter
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Box of 10)
$12.261
(exc. GST)
$13.487
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $12.261 | $122.61 |
20 - 30 | $11.992 | $119.92 |
40 + | $11.736 | $117.36 |
*price indicative
- RS Stock No.:
- 173-9736
- Mfr. Part No.:
- 7040.3130
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Schurter Cartridge Fuse
The Schurter D1 TD cartridge fuse has a glass cylindrical body with 125VAC 2.5A rating. It has nickel-plated copper alloy endcaps on both sides and protected terminals.
Features and Benefits
• Compact body 5mm x 20mm
• Fuse holder/clip mount type
• Low breaking capacity is 40A
• Melting I²t at 128A2s
• Operating temperature ranges between -40°C and 70°C
• Super time-delayed TT slow blow fuse
• Fuse holder/clip mount type
• Low breaking capacity is 40A
• Melting I²t at 128A2s
• Operating temperature ranges between -40°C and 70°C
• Super time-delayed TT slow blow fuse
Applications
• Frequency convertors
• Industrial electronics
• Power electronics
• Power supplies
• Industrial electronics
• Power electronics
• Power supplies
Certifications
• CCQ certified
• CULus listed
• GAM T1
• IEC 60068-1
• IEC 60068-2-11
• IEC 60068-2-27
• IEC 60068-2-6
• NF C 93-435
• NNO
• UL 248-14 listed
• UL File Number: E42088
• CULus listed
• GAM T1
• IEC 60068-1
• IEC 60068-2-11
• IEC 60068-2-27
• IEC 60068-2-6
• NF C 93-435
• NNO
• UL 248-14 listed
• UL File Number: E42088
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | TT |
Voltage Rating | 125V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | D1TD |
Fuse Standard | NF C 93-435 - Model HA20 |
Related links
- Schurter 2.5A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 3.15A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.6A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 310mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.25A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
- Schurter 800mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm