- RS Stock No.:
- 167-7112
- Mfr. Part No.:
- 70103450
- Brand:
- Schurter
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.811
(exc. GST)
$5.292
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $4.811 | $48.11 |
500 - 2490 | $4.614 | $46.14 |
2500 + | $4.422 | $44.22 |
*price indicative |
- RS Stock No.:
- 167-7112
- Mfr. Part No.:
- 70103450
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Glass |
UL Class | UL 62368 |
Series | D1 |
Related links
- RS PRO 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2.5A F Ceramic Cartridge Fuse, 6.3 x 32mm
- SIBA 2.5A F Glass Cartridge Fuse, 6.3 x 32mm