Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-7106
- Mfr. Part No.:
- 70103440
- Brand:
- Schurter
80 In AU stock for next working day delivery
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $4.136
You pay
$2.989
(exc. GST)
$3.288
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $2.989 | $29.89 |
500 - 2490 | $2.905 | $29.05 |
2500 + | $2.391 | $23.91 |
*price indicative
- RS Stock No.:
- 167-7106
- Mfr. Part No.:
- 70103440
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Glass |
UL Class | UL 62368 |
Series | D1 |
Related links
- Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A Slow-Blow Glass Cartridge Fuse, 5 x 20mm