Littelfuse 40A Orange Car Fuse, 32V dc
- RS Stock No.:
- 894-9580
- Mfr. Part No.:
- 0299040.ZXNV
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.59
(exc. GST)
$19.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 13 May 2026
- Plus 1,200 unit(s) shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.518 | $17.59 |
| 100 - 1195 | $3.476 | $17.38 |
| 1200 + | $3.414 | $17.07 |
*price indicative
- RS Stock No.:
- 894-9580
- Mfr. Part No.:
- 0299040.ZXNV
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 40A | |
| Product Type | Car Fuse | |
| Voltage | 32V dc | |
| Colour | Orange | |
| Includes Indicator | No | |
| Body Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Time Delay | |
| Fuse Speed | T | |
| Height | 21.59mm | |
| Width | 8.85mm | |
| Standards/Approvals | RoHS | |
| Length | 29.21mm | |
| Series | MAXI | |
| Breaking Capacity | 1000A | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 40A | ||
Product Type Car Fuse | ||
Voltage 32V dc | ||
Colour Orange | ||
Includes Indicator No | ||
Body Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Time Delay | ||
Fuse Speed T | ||
Height 21.59mm | ||
Width 8.85mm | ||
Standards/Approvals RoHS | ||
Length 29.21mm | ||
Series MAXI | ||
Breaking Capacity 1000A | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- MX
Littelfuse Maxi-blade Fuses
The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.
Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C
Approvals
UL recognised
Related links
- Littelfuse 40 A Orange Car Fuse, 32 V dc
- Eaton 40 A Orange Car Fuse, 32 V dc
- Littelfuse 150 A Orange Car Fuse, 32 V dc
- Phoenix Contact 40 A Orange Car Fuse, 32 V
- Littelfuse 50 A Red Car Fuse, 32 V dc
- Littelfuse 40 A Green Car Fuse, 32 V dc
- Littelfuse 150 A Grey Car Fuse, 32 V dc
- Littelfuse 7.5 A Brown Car Fuse, 32 V dc
