Wickmann 2A Grey Blade Car Fuse, 58V dc
- RS Stock No.:
- 174-0776
- Mfr. Part No.:
- 0997002.WXN
- Brand:
- Wickmann
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 740 | $1.038 | $10.38 |
750 - 1490 | $1.021 | $10.21 |
1500 + | $1.002 | $10.02 |
*price indicative
Related links
- Wickmann 2A Grey Blade Car Fuse, 58V dc
- Wickmann 15A Blue Blade Car Fuse, 58V dc
- Wickmann 10A Red Blade Car Fuse, 58V dc
- Wickmann 7.5A Brown Blade Car Fuse, 58V dc
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- Eaton 2A Grey Blade Car Fuse, 32V dc
- Littelfuse 150A Grey, White CF Car Fuse, 58V dc
- Littelfuse 100A Grey, White CF Car Fuse, 58V dc