Eaton 1A Grey Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator
- RS Stock No.:
- 848-3857
- Mfr. Part No.:
- GMT-1A
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)**
$31.53
(exc. GST)
$34.68
(inc. GST)
356 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $31.53 |
50 - 249 | $30.68 |
250 + | $29.65 |
**price indicative
Related links
- Eaton 2A Orange Fast Acting Car Fuse 125V ac With Indicator
- Eaton 0.5A Red Fast Acting Car Fuse 125V ac With Indicator
- Eaton 1A F Ceramic Cartridge Fuse, 6.3 x 25mm
- Eaton 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1A Slow-Blow Cartridge Fuse, 10 x 38mm
- Car Fuses
- Eaton 2A Grey Blade Car Fuse, 32V dc