- RS Stock No.:
- 253-7601
- Mfr. Part No.:
- 2908361
- Brand:
- Phoenix Contact
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$12.26
(exc. GST)
$13.49
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $12.26 | $24.52 |
*price indicative |
- RS Stock No.:
- 253-7601
- Mfr. Part No.:
- 2908361
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact has Fuse which has nominal current is 15 A.
Length is 19 mm
Width is 5 mm
Height is 13 mm
Width is 5 mm
Height is 13 mm
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Type | Automotive |
Blade Size | ATO |
Voltage Rating | 32V |
Colour | Blue |
Includes Indicator | No |