Phoenix Contact 5A Brown Automotive Car Fuse, 32V No
- RS Stock No.:
- 253-7606
- Mfr. Part No.:
- 2908367
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$15.57
(exc. GST)
$17.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $15.57 | $31.14 |
*price indicative
- RS Stock No.:
- 253-7606
- Mfr. Part No.:
- 2908367
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 15A Blue Automotive Car Fuse, 32V No
- Phoenix Contact 40A Orange Automotive Car Fuse, 32V No
- Phoenix Contact 25A White Automotive Car Fuse, 32V No
- Phoenix Contact 30A Green Automotive Car Fuse, 32V No
- Phoenix Contact 10A Red Automotive Car Fuse, 32V No
- Littelfuse 5A Brown Blade Car Fuse, 32V dc
- Eaton 20A Yellow Automotive Car Fuse, 32V dc
- Eaton 10A Red Automotive Car Fuse, 32V dc No