Wickmann 35A Green Car Fuse, 32V dc
- RS Stock No.:
- 174-0720
- Distrelec Article No.:
- 304-38-459
- Mfr. Part No.:
- 0287035.PXCN
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$19.10
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
- Plus 2,000 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.382 | $19.10 |
*price indicative
- RS Stock No.:
- 174-0720
- Distrelec Article No.:
- 304-38-459
- Mfr. Part No.:
- 0287035.PXCN
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Car Fuse | |
| Current Rating | 35A | |
| Blade Size | ATO | |
| Voltage | 32V dc | |
| Colour | Green | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Time Delay | |
| Body Material | Polyamide 66 | |
| Fuse Speed | T | |
| Length | 19.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | UR, RoHS, UL | |
| Height | 12.3mm | |
| Maximum Operating Temperature | 105°C | |
| Breaking Capacity | 1kA | |
| Series | ATOF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Car Fuse | ||
Current Rating 35A | ||
Blade Size ATO | ||
Voltage 32V dc | ||
Colour Green | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Time Delay | ||
Body Material Polyamide 66 | ||
Fuse Speed T | ||
Length 19.1mm | ||
Width 5.1mm | ||
Standards/Approvals UR, RoHS, UL | ||
Height 12.3mm | ||
Maximum Operating Temperature 105°C | ||
Breaking Capacity 1kA | ||
Series ATOF | ||
- COO (Country of Origin):
- CN
Developed by Littelfuse for the automotive industry, the ATOF® fuse is readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
- RS Stock No. 7874154P
- Mfr. Part No. 0287025.PXCN
Each (Supplied in a Bag)
$0.754
- RS Stock No. 4316810
- Mfr. Part No. 153.5395.6171
Each (In a Pack of 5)
$13.528
- RS Stock No. 4316775
- Mfr. Part No. 153.5395.6101
Each (In a Pack of 5)
$13.528
- RS Stock No. 1611826
- Mfr. Part No. 9005805.250
Each (In a Box of 20)
$13.682











