Schneider Electric M4 Captive Nut AF1CG4

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$295.90

(exc. GST)

$325.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +$2.959$295.90

*price indicative

RS Stock No.:
608-6757
Mfr. Part No.:
AF1CG4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Captive Nut

Thread

M4

Finish

Zinc Chromate

Length

2m

Standards/Approvals

No

COO (Country of Origin):
FR

Screws For AM1 DE/DP and ED Profiles


Nuts clip on to outer rail.

For AM1 DE or DP top rails and AM1 ED combined rails.

Schneider Electric Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy