KEMET, Surface Mount Ceramic Capacitor Kit 1000 pieces
- RS Stock No.:
- 840-6645
- Mfr. Part No.:
- CER ENG KIT 26
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$238.71
(exc. GST)
$262.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $238.71 |
| 3 + | $232.01 |
*price indicative
- RS Stock No.:
- 840-6645
- Mfr. Part No.:
- CER ENG KIT 26
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Includes | Ceramic | |
| Number of Pieces | 1000 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Maximum Capacitance | 0.33µF | |
| Voltage Range | 500 → 3000V dc | |
| Minimum Voltage | 500V dc | |
| Maximum Voltage | 3000V dc | |
| Capacitance Range | 100 pF → 0.33µF | |
| Minimum Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Includes Ceramic | ||
Number of Pieces 1000 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
Maximum Capacitance 0.33µF | ||
Voltage Range 500 → 3000V dc | ||
Minimum Voltage 500V dc | ||
Maximum Voltage 3000V dc | ||
Capacitance Range 100 pF → 0.33µF | ||
Minimum Capacitance 100pF | ||
