KYOCERA AVX, Surface Tantalum Capacitor Kit 150
- RS Stock No.:
- 547-9007
- Mfr. Part No.:
- TANTTPM001R
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 547-9007
- Mfr. Part No.:
- TANTTPM001R
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Kit Contents | Tantalum | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 150 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Tantalum | |
| Kit Type | Tantalum Capacitor Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Kit Contents Tantalum | ||
Product Type Capacitor Kit | ||
Number of Pieces 150 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Tantalum | ||
Kit Type Tantalum Capacitor Kit | ||
Standards/Approvals No | ||
Tantalum Designer Kit TPM Series
Tantalum TPM Multianode series capacitors
Capacitance tolerance ±10%
Temperature range -55°C to +125°C
5 Off each value, 150 Total
Tantalum Capacitor Kits
Related links
- KYOCERA AVX, Surface Mount Tantalum Capacitor Kit 150
- KYOCERA AVX, Surface Mount Capacitor Kit 150
- KYOCERA AVX 330 μF Electrolytic Tantalum Capacitor 10V dc TPS Series
- Kemet, Surface Mount Tantalum Capacitor Kit 10 pieces
- KEMET, Surface Mount Tantalum Capacitor Kit 20
- KEMET, Surface Mount Tantalum Capacitor Kit 140 pieces
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 50V dc TPS Series
- KYOCERA AVX 470 nF Tantalum 35V dc Surface Mount, TAJ Series
