Wurth Elektronik, Through Hole Aluminium, Polymer Capacitor Kit 32
- RS Stock No.:
- 212-0549
- Mfr. Part No.:
- 870025
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 3 more to save $10.71
View bulk pricing optionsSubtotal (1 unit)*
$240.46
(exc. GST)
$264.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $240.46 | - |
| 3 - 4 | $236.89 | $10.71 |
| 5 + | $234.75 | $28.55 |
*price indicative
- RS Stock No.:
- 212-0549
- Mfr. Part No.:
- 870025
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 32 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium, Polymer | |
| Minimum Voltage | 6.3V dc | |
| Kit Type | Aluminium Capacitor | |
| Maximum Voltage | 25V dc | |
| Standards/Approvals | No | |
| Maximum Capacitance | 2000μF | |
| Minimum Capacitance | 39μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Number of Pieces 32 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium, Polymer | ||
Minimum Voltage 6.3V dc | ||
Kit Type Aluminium Capacitor | ||
Maximum Voltage 25V dc | ||
Standards/Approvals No | ||
Maximum Capacitance 2000μF | ||
Minimum Capacitance 39μF | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium polymer capacitors. It has capacitance range of 39 – 2000 μF.
Temperature range-55 °C to +105 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik Polymer Capacitor Kit 15
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
- Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 50V dc
