KEMET, Through Hole Polypropylene Capacitor Kit 23 pieces
- RS Stock No.:
- 166-3231
- Mfr. Part No.:
- FLM ENG KIT 21
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 166-3231
- Mfr. Part No.:
- FLM ENG KIT 21
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Number of Pieces | 23 | |
| Mounting Type | Through Hole | |
| Dielectric Material | Polypropylene | |
| Capacitance Range | 0.001 μF → 6.8µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Number of Pieces 23 | ||
Mounting Type Through Hole | ||
Dielectric Material Polypropylene | ||
Capacitance Range 0.001 μF → 6.8µF | ||
- COO (Country of Origin):
- MK
The KEMET FLM ENG KIT 21 is an AC Line EMI Suppression & RC Networks metallized polypropylene film capacitors.
Dielectric material Polypropylene
