Bulgin Capacitive switch Latching NO Illuminated, Green, Red, IP68, IP69K Stainless Steel

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-7877
Mfr. Part No.:
MC25LOSGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Latching

Switch Function

NO

Illuminated

Yes

LED Colour

Green, Red

IP Rating

IP68, IP69K

Contact Material

Stainless Steel

Current Rating

500 mA

Maximum Input Voltage

24 V dc

Minimum Input Voltage

12 V dc

Switch Type

Capacitive

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and Durable

Sealed to IP68 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy